Switchcraft760BKPotencia del conector

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R

Use the 760BK power connector from Switchcraft to power up your circuit with the least amount of losses. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. 760BK is housed in plastic. This device has a maximum current rating of 5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 2 terminals. This product is 37.1 mm long with a diameter of 9.5 mm.

71 piezas: Se puede enviar en 3 días

    Total$64.87Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 71 piezas
      • Price: $7.208

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.