KEMET Corporation75PR4100AA30KPelícula del capacitor

Cap Film 1uF 630V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C Tray

This pulse 75PR4100AA30K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32 mm long, 22 mm tall and 13 mm deep. The 75PR4100AA30K part has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%.

1,098 piezas: Se puede enviar en 4 días

    Total$63.05Price for 65

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,098 piezas
      • Price: $0.97

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.