Amphenol75-68624-10PConector circular
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 24-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.56 | |
| 50.03 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular 75-68624-10P connector from Amphenol is right for you. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-10. It has a straight body orientation. It has a plug type gender. This product is 50.03 mm long with a diameter of 43.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

