Amphenol75-68614-6SConector circular

Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular 75-68614-6S connector from Amphenol. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-6. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 37.28 mm long with a diameter of 28.52 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.