Amphenol75-68211-3PConector circular
Conn Cylindrical Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 27.78 | |
| 25.4 | |
| 25.4 |
This mil-dtl-5015 circular 75-68211-3P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10SL-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. This product is 27.78 mm long, 25.4 mm tall and 25.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

