Amphenol75-474618-10PConector circular
Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 65.93 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular 75-474618-10P connector from Amphenol. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 18-10. It uses the crimp termination method. This product is 65.93 mm long with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

