Amphenol75-214636-52PConector circular
Conn Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 52 | |
| 52 | |
| PIN | |
| Crimp | |
| 36-52 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 65.25 | |
| 47.14 |
Use this heavy-duty circular 75-214636-52P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 36-52. This PL connector's 52 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 47.14 mm long with a diameter of 65.25 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

