Amphenol75-214224-11PConector circular
Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 24-11 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 40.25 | |
| 44.45 | |
| 44.45 |
Use this heavy-duty circular 75-214224-11P connector from Amphenol to connect peripherals to your device. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-11. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.25 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

