Amphenol75-190220-7PConector circular

Conn Cylindrical Circular PIN 1 POS Crimp ST Box Mount 1 Terminal 1 Port

This input/output mil-dtl-5015 circular 75-190220-7P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's a single contact that is made out of copper alloy and plated with silver. Its shell size is 22-7. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.