Amphenol75-068622-01PConector circular
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 22-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC | |
| -55 | |
| 125 | |
| 42.62 | |
| 46.65 |
Make a solid connection with this heavy-duty circular 75-068622-01P connector from Amphenol. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-1. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.65 mm long with a diameter of 42.62 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

