Amphenol75-068128-21SConector circular
Conn Cylindrical Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 45.05 | |
| 55.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular 75-068128-21S connector from Amphenol. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a straight body orientation. It has a plug type gender. This product is 55.57 mm long with a diameter of 45.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

