NXP Semiconductors74LV165AD,112Medidores electrónicos de registros
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 13(Typ)@2.3V to 2.7V|9(Typ)@3V to 3.6V | |
| 28 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.02 | |
| 50 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Add safety functionality to your circuit design by implementing this 74LV165AD,112 counter shift register by NXP Semiconductors. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

