NXP Semiconductors74LV04PW,112Disparador Schmitt inversor
Inverter 6-Element 14-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| Inverter | |
| 6 | |
| 40(Typ)@1.2V|14(Typ)@2V|10(Typ)@2.7V|8(Typ)@3.3V | |
| 25 | |
| 12 | |
| -12 | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
The 74LV04PW,112 inverting Schmitt trigger, developed by NXP Semiconductors, is a great device for removing noise from an analog signal. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

