Diodes Incorporated74HCT594S16-13Medidores electrónicos de registros
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Shift Register | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 9 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 32@4.5V | |
| 48 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
This 74HCT594S16-13 counter shift register from Diodes Zetex can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

