NXP Semiconductors74HCT2G14GV,125Disparador Schmitt inversor
Inverter Schmitt Trigger 2-Element 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Inverter Schmitt Trigger | |
| 2 | |
| 32@4.5V | |
| 48 | |
| CMOS | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
NXP Semiconductors brings you their latest 74HCT2G14GV,125 inverting Schmitt trigger, from which you can convert an analog signal into a digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

