Honeywell74CX2Límite del interruptor
Switch Limit N.O./N.C. 4PDT Side Rotary Screw Mount 10A 480VAC 250VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| 4PDT | |
| 10@480VAC@(CSA/UL) | |
| 480@(CSA/UL) | |
| Screw Mount | |
| Conduit | |
| 30° | |
| 75° | |
| -25 | |
| 85 | |
| 101.6 | |
| 167.3 | |
| 101.6 |
By activating through the motion or presence of another object, this explosion proof 74CX2 limit switch from Honeywell can provide you specific information based on the switch's position. 74CX2 is housed in bronze. This device has a maximum current rating of 10 A @ 480VAC@(CSA/UL). It has a 4PDT configuration. This limit switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The 74CX2 limit switch has a conduit termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 101.6 mm long, 101.6 mm tall and 167.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

