| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 16 | |
| 5.8@3.3V@5V | |
| 12.3 | |
| 3-State | |
| 24 | |
| -24 | |
| 2.3/3 | |
| 2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
The Texas Instruments 74ALVC164245DLG4 level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 2.3/3 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

