Diodes Incorporated74AHCT04T14-13Disparador Schmitt inversor
Inverter 6-Element 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AHCT | |
| Inverter | |
| 6 | |
| 7.7@4.5V to 5.5V | |
| 10 | |
| 8 | |
| -8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 40 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
Now you can convert a noisy, analog signal into a clean, digital signal with ease using Diodes Zetex's 74AHCT04T14-13 inverting Schmitt trigger! This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

