Diodes Incorporated74AHC1G14W5-7Disparador Schmitt inversor

Inverter Schmitt Trigger 1-Element 5-Pin SOT-25 T/R

Convert analog signals into digital signals through the use of Diodes Zetex's 74AHC1G14W5-7 inverting Schmitt trigger. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

72,000 piezas: Se puede enviar en 3 días

    Total$289.20Price for 6000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 semanas
      • In Stock: 72,000 piezas
      • Price: $0.0482

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.