| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 10.5@3.3V|7.5@5V | |
| 12.2 | |
| Single-Ended | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 0.004 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Store state information for later use by using the Texas Instruments 74AC11074PWR flip flop device. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

