| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 9@3.3V|6.2@5V | |
| 10.2 | |
| 1um | |
| Push-Pull | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Now you can design fundamental logical circuits using some of Texas Instruments' 74AC11008D logic gates! This gate has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

