NXP Semiconductors74ABT04PW,112Disparador Schmitt inversor
Inverter 6-Element 14-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ABT | |
| Inverter | |
| 6 | |
| 3.4@5V | |
| 4.1 | |
| 20 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
NXP Semiconductors brings you their latest 74ABT04PW,112 inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

