Amphenol Communications Solutions74981-102LFBlackplane del conector
Metral® High Speed 1000 Series, Backplane Connectors, Receptacle, Right Angle Signal, 8 Row, 96 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 96 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| Tube | |
| 23.98 | |
| 29.7 | |
| 20.7 | |
| Through Hole |
The hard metric 74981-102LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 96 contacts that are made out of copper alloy. It has a receptacle type gender. This is a 8-row connector. It has a right angle body orientation. Its pitch is 2 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 74981-102LF is housed in natural liquid crystal polymer. It uses the press fit termination method. This product is 23.98 mm long, 20.7 mm tall and 29.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

