BI Technologies7386R1KL.25Resistor, capacitores variables, potenciómetres y reostates

Res Wirewound POT 1K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell

Calibrate the resistance of a circuit with this 7386R1KL.25 potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 1.5 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. This device is made with wirewound technology. The 7386R1KL.25 part has a turret termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 10 Minimum 60
  • Manufacturer Lead Time:
    24 semanas
    • Price: $21.24
    1. 60+$21.24
    2. 100+$21.03
    3. 250+$20.82
    4. 500+$20.61
    5. 1000+$20.40
    6. 2000+$20.21

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.