| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Round |
| Gender | F/Swage |
| Material | Brass |
| Thread Size | #4-40 |
| Body Length (Imperial) (in) | 1/8 |
| Panel Thickness A (Imperial) (in) | 3/32 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Finish | None |
| Shank Length (Imperial - Decimal) (in) | 0.135 |
| Shank Inner Diameter (Imperial - Decimal) (in) | 0.15 |
| Shank Outer Diameter (Imperial - Decimal) (in) | 0.188 |