C&K7301P3YZQEInterruptor de palanca
Switch Toggle ON None ON 3PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7301P3YZQE | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 11.43 | |
| 3 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 9 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 16.51 | |
| 10.54 | |
| 12.7 | |
| 16.51 | |
| 34.8 |
This 7301P3YZQE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7301P3YZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 34.8 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

