C&K7301MD9ABEInterruptor de palanca
Switch Toggle ON None ON 3PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 6.86 | |
| 3 | |
| 3.81 | |
| PC Mount with Bracket | |
| PC Pins | |
| 9 | |
| 3.18 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 7.11 | |
| 14.35 | |
| 16.51 | |
| 12.7 | |
| 36.58 | |
| 16.51 |
The 7301MD9ABE toggle switch from C&K Components allows you to control the status of your project. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7301MD9ABE toggle switch has a PC pin termination style. This product is 12.7 mm long, 16.51 mm tall and 36.58 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

