BI Technologies72PMR100LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 244 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 9.53 | |
| 9.53 | |
| 4.75 | |
| 0.77 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 72PMR100LF potentiometer from BI Technologies (TT electronics)! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. The 72PMR100LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.75 mm tall and 9.53 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

