Pomona Electronics72930-8Equipo de prueba electrónico del conector

Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port

Never worry about not being able to perform test by using this banana jack 72930-8 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 36 A. 72930-8 is housed in gray polyamide. This product is 33.9 mm long with a diameter of 14.47 mm.

8 piezas: Se puede enviar en 3 días

    Total$84.62Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Francia
      • In Stock: 8 piezas
      • Price: $42.31

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.