Switchcraft7282-6SG-3ESConector circular
Conn Circular SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
This input/output field installable 7282-6SG-3ES connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

