Un 10-25% de rebaja
C&K7205J51ZQE22Interruptor basculante
Switch Rocker Mom OFF Mom DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| Mom OFF Mom | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.7 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 19.43 | |
| 15.62 | |
| 19.43 | |
| 15.62 | |
| 11.43 | |
| 2.64 |
This 7205J51ZQE22 rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7205J51ZQE22 rocker switch panel has a solder lug termination style. This product is 19.43 mm long and 15.62 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

