C&K7201J1ABE2Interruptor basculante
Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7201J1ABE2 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 16.87 | |
| 2 | |
| 3.81 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 12.7 | |
| 16.99 | |
| 11.43 | |
| 16.87 | |
| 29.03(Norm) | |
| 11.43 | |
| 7.59(Norm) | |
| 9.27 |
Safely turn on and off designs with this 7201J1ABE2 rocker switch from C&K Components. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7201J1ABE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 11.43 mm tall and 29.03(Norm) mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

