Grayhill71A30-02-6-02NInterruptor giratorio
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 6PDT | |
| 30 | |
| 2 | |
| 6 | |
| 2 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 16 | |
| 19.05 | |
| 19.05 | |
| 42.32 |
Need to expand design options by giving more than two positions for your switch? This 71A30-02-6-02N rotary switch from Grayhill is a must-have! This device has a maximum current rating of 0.3 A @ 115VAC. It has a 6PDT configuration. The 71A30-02-6-02N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

