Amphenol Communications Solutions71918-144LFCabezales del conector y receptáculos PCB
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 44 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 75.18 | |
| 8.6 | |
| 26.8 | |
| Quickie® | |
| Through Hole |
Look no further than the ejector 71918-144LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 75.18 mm long, 26.8 mm tall and 8.6 mm deep. 71918-144LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

