C&K7101TZQEInterruptor de palanca
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 17.45 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 15/32-32 | |
| 12.7 | |
| 11.89 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 6.86 | |
| 42.17 |
The 7101TZQE toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101TZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 42.17 mm tall and 6.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

