Un 50-75% de rebaja
C&K7101J1V3QE2Interruptor basculante
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 16.87 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 16.26 | |
| 8.13 | |
| 15.79 | |
| 16.87 | |
| 9.27 | |
| 23.38(Norm) | |
| 9.27 | |
| 7.59(Norm) |
Do you need a safe way to turn off and on your device? Use this 7101J1V3QE2 rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J1V3QE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.87 mm long, 23.38 mm tall and 9.27 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

