Bourns70AAJ-2-F0Potencia del conector
Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tube | |
| 4.98 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This modular contact 70AAJ-2-F0 power connector from Bourns is ideal for powering up your circuit. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 60 V. This connector has a single port. It has a female type gender. This device has a maximum current rating of 3 A/contact. 70AAJ-2-F0 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 4.98 mm long, 1.27 mm tall and 10 mm deep. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
