| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 36 |
| Maximum Clamping Voltage (V) | 51 |
| Maximum Reverse Stand-Off Voltage (V) | 31.5 |
| Maximum Peak Pulse Current (A) | 300 |
| Maximum Reverse Leakage Current (uA) | 100 |
| Test Current (mA) | 10 |
| Peak Pulse Power Dissipation (W) | 15000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Package Height | 63.5 mm |
| Package Width | 17 mm |
| Package Length | 22.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 9 |
| Pin Count | 2 |