TE Connectivity6VV1Filtros de suministro

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount

Attenuating radio frequencies between an electronic component and an external line has never been easier with this 6VV1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6VV1 power line filter has a quick connect termination style. This product is 98 mm long, 38.9 mm tall and 52.8 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.