Panasonic6SVPA470MCapacitor de polímero de aluminio

Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.02 Ohm 4.13A 2000h 105°C T/R

The Panasonic 6SVPA470M conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 592@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.9 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

141 piezas: Se puede enviar en 2 días

    Total$70.74Price for 141

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1606+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 141 piezas
      • Price: $0.5017

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.