Más Buscadas
Panasonic6SVP220MCapacitor de polímero de aluminio
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Standard | |
| 3.7 | |
| 277@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 6SVP220M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 277@2Min μA. It has a tolerance of 20%. This product is 7.9 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

