CONEC6STD15PCM99B30XConector D-subminiatura
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| Steel | |
| Tin | |
| A | |
| 47.7 | |
| 16.52 | |
| 21.1 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 6STD15PCM99B30X DVI connector from Conec. It has a straight body orientation. This 2-row connector has a single port. 6STD15PCM99B30X is housed in polybutylene terephthalate. This product is 47.7 mm long, 21.1 mm tall and 16.52 mm deep. Its 15 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
