CONEC6STD09SCM99B30XConector D-subminiatura
Conn D-Sub SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| Steel | |
| Tin | |
| E | |
| 39.4 | |
| 16.6 | |
| 21.1 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This 6STD09SCM99B30X DVI connector from Conec will make secure connections for all of your serial ports. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. 6STD09SCM99B30X is housed in polybutylene terephthalate. Its 9 terminals use the solder cup termination method. This product is 39.4 mm long, 21.1 mm tall and 16.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
