TE Connectivity6EXPFiltros de suministro
Power Line Filter RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 6 | |
| 0.5 | |
| 250VAC | |
| 21.2 | |
| 0.008 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| -10 | |
| 40 | |
| 66.3 | |
| 28.7 | |
| 44.5 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 6EXP power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6EXP power line filter has a PC pin termination style. This product is 66.3 mm long, 44.5 mm tall and 28.7 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

