TE Connectivity6EHQ3Filtros de suministro
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 0.005 | |
| 250VAC | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 93.7 | |
| 57.7 | |
| 45.7 |
This 6EHQ3 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6EHQ3 power line filter has a wire lead termination style. This product is 57.7 mm long, 45.7 mm tall and 113.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

