TE Connectivity6EEA1Módulos de entrada de energía
Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 6EEA1 | |
| Automotive | No |
| PPAP | No |
| Right Angle | |
| 250 | |
| -10 | |
| 40 |
This 6EEA1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6EEA1 power line filter has a faston termination style. This product is 50.29 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

