Amphenol Communications Solutions69176-024LFCarcaza de cables discretos de conector
PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 24 Positions, 2.54 mm (0.100in) Pitch Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 100000 | |
| Bag | |
| 30.33 | |
| 6.35 | |
| 13.85 | |
| PV® | |
| Cable Mount |
This 69176-024LF discrete wire housing from FCI will house one or multiple wires and channels. This RCP connector has 24 RCP contacts. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. 69176-024LF is housed in black nylon. Its wire is 22-36 AWG. This product is 30.48 mm long, 6.35 mm tall and 13.84 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

