Amphenol Communications Solutions68685-308LFCabezales del conector y receptáculos PCB
Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 1000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 20.75 | |
| 2.54 | |
| 7 | |
| Dubox® | |
| 2.92 | |
| Through Hole |
Use this socket strip 68685-308LF header connector from FCI where IDC ribbon cables are used. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68685-308LF is housed in black polyphenylene sulfide. This product is 20.75 mm long, 7 mm tall and 2.54 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

