Reduced Price
Amphenol Communications Solutions68683-328Cabezales del conector y receptáculos PCB
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 56 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 56 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 1000 | |
| 20 | |
| -65 | |
| 125 | |
| 225 | |
| Tube | |
| 71.55 | |
| 5.08 | |
| 7.01 | |
| Dubox® | |
| 2.92 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 68683-328 header connector from FCI. This SKT connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 68683-328 is housed in black polyphenylene sulfide. This connector has an operating temperature of -65 to 125 °C. This product is 71.55 mm long, 7.01 mm tall and 5.08 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

