Un 10-25% de rebaja
Amphenol Communications Solutions68602-102HLFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 2.54 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Mount this unshrouded 68602-102HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68602-102HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

